LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON HFA-R product image
Images for reference only

EATON HFA-RRoHS

Manufacturer
MPN
HFA-R
LCSC Part #
C3206418
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconEATON HFA-R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2583$ 7.26
200+$ 2.8095$ 561.90
500+$ 2.7112$ 1355.60
1,000+$ 2.662$ 2662.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Features

AI Translation
  • For 1/4" x 1 1/4" (6.35mm×31.8mm) fuses
  • IP54 protection rating, suitable for exposed locations
  • Accepts 16 to 12 AWG copper wire
  • Copper crimp lead material
  • Recommended crimping tools:
    • Thomas & Betts – ERG4002
    • Channellock No. 909
    • Thomas & Betts WT-112M
  • High-temperature, flame-retardant phenolic material, compliant with UL 94 HB
  • Crimp or 1/4" quick-connect terminals
  • Series connection