Littelfuse 0LET0AYCX
| Hersteller | |
| Herst.-Teilenr. | 0LET0AYCX |
| LCSC-Nr. | C3205781 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fuseholders RoHS |
| Datenblatt | Littelfuse 0LET0AYCX |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
Merkmale
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
Anwendungen
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 33.9527 | $ 33.95 |
| 200+ | $ 13.1403 | $ 2628.06 |
| 500+ | $ 12.6774 | $ 6338.70 |
| 1,000+ | $ 12.4507 | $ 12450.70 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
Merkmale
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
Anwendungen
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

