LGE P6SMB150A
| Manufacturer | LGEAsian Brands |
| MPN | P6SMB150A |
| LCSC Part # | C320518 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 150VWM 207VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 142.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0672 | $ 0.67 |
| 100+ | $ 0.0531 | $ 5.31 |
| 300+ | $ 0.0461 | $ 13.83 |
| 3,000+ | $ 0.0408 | $ 122.40 |
| 6,000+ | $ 0.0366 | $ 219.60 |
| 9,000+ | $ 0.0345 | $ 310.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 142.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



