LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite 14AFR008E product image
Images for reference only

Ohmite 14AFR008E

Manufacturer
MPN
14AFR008E
LCSC Part #
C3203587
Packaging
Through Hole,D6.4xL18mm
Customer #
Key Attributes
RES 8mΩ ±1% 4W Through Hole,D6.4xL18mm
DatasheetOhmite 14AFR008E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1201$ 1.12
250+$ 0.4345$ 108.63
500+$ 0.4183$ 209.15
1,000+$ 0.4118$ 411.80
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D6.4xL18mm
Resistance8mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Temperature Coefficient-
Tolerance±1%