LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XTX XT25F128FWOIGT-W product image
  • XT25F128FWOIGT-W thumbnail 1
  • XT25F128FWOIGT-W thumbnail 2
  • XT25F128FWOIGT-W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XTX XT25F128FWOIGT-WRoHS

Manufacturer
XTXAsian Brands
MPN
XT25F128FWOIGT-W
LCSC Part #
C3202839
Packaging
WSON-8-EP(5x6)
Customer #
Key Attributes
Quad I/O Serial NoR Flash
Datasheetpdf iconXTX XT25F128FWOIGT-W
In-Stock: 3,123
3,123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.705$ 1.71
10+$ 1.4274$ 14.27
30+$ 1.2747$ 38.24
100+$ 1.1026$ 110.26
500+$ 0.9873$ 493.65
1,000+$ 0.9532$ 953.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerXTX
PackagingWSON-8-EP(5x6)
Voltage - Supply2.7V~3.6V
Memory Size128Mbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Data Retention - TDR (Year)20 Years
Page Programming Time (Tpp)400us
Standby Supply Current0.5uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The XT25F128F-W (128M-bit) Serial flash supports standard Serial Peripheral Interface (SPI), Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#/RESET#).

Features

AI Translation
  • 3.3V Multi I/O with 4KB, 32KB & 64KB Sector/Block Erase
  • 16, 384K-byte, 256 bytes per programmable page
  • Standard, Dual, Quad SPI, DTR
  • Flexible Architecture: Sector of 4K-bytes Block of 32/64k-bytes
  • Advanced Security Features: 3*1024 -Bytes Security Registers With OTP Lock
  • Support 128 bits Unique ID
  • Software/Hardware Write Protection: Write protect all/portion of memory via software, Enable/Disable protection with WP# Pin, Top or Bottom, Sector or Block selection
  • Continuous Read With 8/16/32/64-byte Wrap
  • Erase/Program Suspend/Resume
  • All Pb-free packages are compliant RoHS, Halogen-Free and REACH
  • Temperature Range & Moisture Sensitivity Level: Industrial Level Temperature (-40℃ to +85℃), MSL3
  • 8mA typical read current under 80MHz, 0.5uA typical Deep Power-Down current
  • Single Power Supply Voltage: 2.7~3.6V
  • Minimum 100,000 Program/Erase Cycle, 20-year Data Retention typical
  • 133MHz for fast read with 30PF load
  • Dual I/O Data transfer up to 266Mbits/s
  • Quad I/O Data transfer up to 532Mbits/s
  • DTR Quad I/O Data transfer up to 832Mbits/s
  • Page Program time: 0.4ms typical
  • Sector Erase time: 40ms typical
  • Block Erase time: 0.15/0.25s typical
  • Chip Erase time: 30s typical