WeEn SMAJ28AJ
| Manufacturer | |
| MPN | SMAJ28AJ |
| LCSC Part # | C3202832 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 28VWM 45.4VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WeEn | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 34.16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMAJ series, 400W transient voltage suppressor (TVS) in SMA package, designed to protect electronic circuits against damage induced by lightning surges or other transient voltage events.
Features
AI Translation
- Peak pulse power 400W @ 10/1000 μs waveform
- Excellent clamping capability
- Low incremental surge resistance
- Surface mount package for easy assembly and PCB space-saving
- Typical IR < 1 μA when VBR min > 12 V
- Fast response time: typically < 1.0 ps from 0V to VBR minimum
- IEC 61000 - 4 - 2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Guaranteed high temperature for reflow soldering: 260°C/10sec
- Mold compound complies to UL94V - 0 flammability classification
- Meets MSL level 1, per J - STD - 020
- Pb - free lead finish
- Halogen free and RoHS compliant
Applications
AI Translation
- Power supplies
- Industrial applications
- Power management circuits
- I/O interfaces
In-Stock: 7,275
7,275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1826 | $ 0.91 |
| 50+ | $ 0.1405 | $ 7.03 |
| 150+ | $ 0.1224 | $ 18.36 |
| 500+ | $ 0.0998 | $ 49.90 |
| 2,500+ | $ 0.0898 | $ 224.50 |
| 5,000+ | $ 0.0837 | $ 418.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WeEn | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 34.16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMAJ series, 400W transient voltage suppressor (TVS) in SMA package, designed to protect electronic circuits against damage induced by lightning surges or other transient voltage events.
Features
AI Translation
- Peak pulse power 400W @ 10/1000 μs waveform
- Excellent clamping capability
- Low incremental surge resistance
- Surface mount package for easy assembly and PCB space-saving
- Typical IR < 1 μA when VBR min > 12 V
- Fast response time: typically < 1.0 ps from 0V to VBR minimum
- IEC 61000 - 4 - 2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Guaranteed high temperature for reflow soldering: 260°C/10sec
- Mold compound complies to UL94V - 0 flammability classification
- Meets MSL level 1, per J - STD - 020
- Pb - free lead finish
- Halogen free and RoHS compliant
Applications
AI Translation
- Power supplies
- Industrial applications
- Power management circuits
- I/O interfaces
C3202832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
