LGE SMBJ33A
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | SMBJ33A |
| LCSC Part # | C320242 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC SMB(DO-214AA) |
| Description | 11.26A 600W@10/1000us 53.3V 36.7V Unidirectional 33V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0654 $ 0.0589 | $ 0.59 |
100+ | $ 0.0522 $ 0.0470 | $ 4.70 |
300+ | $ 0.0457 $ 0.0412 | $ 12.36 |
3,000+ | $ 0.0382 $ 0.0344 | $ 103.20 |
6,000+ | $ 0.0342 $ 0.0308 | $ 184.80 |
9,000+ | $ 0.0323 $ 0.0291 | $ 261.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$