MICROCHIP JAN2N2920
| Produttore | |
| Cod. Prod. | JAN2N2920 |
| Cod. LCSC | C3201490 |
| Imballo | TO-78-6 |
| Numero Cliente | |
| Attr. chiave | 600 300mW 60V NPN 30mA TO-78-6 Bipolar Transistor Arrays |
| Scheda Tecnica | MICROCHIP JAN2N2920 |
| Parti alternative | 4 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | MICROCHIP | |
| Imballo | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| Configuration | Standalone | |
| Transition frequency(fT) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 30mA | |
| Operating Temperature | -65℃~+200℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | MICROCHIP | |
| Imballo | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 30mA | |
| Operating Temperature | -65℃~+200℃ |
Descrizione
This specification covers the performance requirements for two electrically isolated, matched NPN silicon transistors as a dual unit. Four product assurance levels are provided for each device type, and two product assurance levels are provided for the die. RHA level designations "M", "D", "P", "L", "R", "F", "G", and "H" are appended to the device prefix to identify devices that meet RHA requirements. Unless otherwise specified, TC = +25℃. For TA > +25℃, derate linearly at 1.143 mW/℃ for one section and 2.000 mW/℃ for two sections; for TC > +25℃, derate linearly at 1.714 mW/℃ for one section and 2.571 mW/℃ for two sections.
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | MICROCHIP | |
| Imballo | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| Configuration | Standalone | |
| Transition frequency(fT) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 30mA | |
| Operating Temperature | -65℃~+200℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | MICROCHIP | |
| Imballo | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 30mA | |
| Operating Temperature | -65℃~+200℃ |
Descrizione
This specification covers the performance requirements for two electrically isolated, matched NPN silicon transistors as a dual unit. Four product assurance levels are provided for each device type, and two product assurance levels are provided for the die. RHA level designations "M", "D", "P", "L", "R", "F", "G", and "H" are appended to the device prefix to identify devices that meet RHA requirements. Unless otherwise specified, TC = +25℃. For TA > +25℃, derate linearly at 1.143 mW/℃ for one section and 2.000 mW/℃ for two sections; for TC > +25℃, derate linearly at 1.714 mW/℃ for one section and 2.571 mW/℃ for two sections.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

