LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BSS64AHZGT116 product image
  • BSS64AHZGT116 thumbnail 1
  • BSS64AHZGT116 thumbnail 2
  • BSS64AHZGT116 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BSS64AHZGT116RoHS

Manufacturer
MPN
BSS64AHZGT116
LCSC Part #
C3200687
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS NPN 100V 100mA TO-236-3(SOT-23-3)
Datasheetpdf iconROHM BSS64AHZGT116
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2622$ 1.31
50+$ 0.2043$ 10.22
150+$ 0.1795$ 26.93
500+$ 0.1485$ 74.25
3,000+$ 0.1347$ 404.10
6,000+$ 0.1264$ 758.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff50uA
Transition frequency(fT)140MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO6V
DC Current Gain30
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High breakdown voltage. (BVCEO = 100V)
  • Complements the BSS63A HZG.

Applications

AI Translation
  • HIGH VOLTAGE AMPLIFIER