Infineon BFP405H6327XTSA1
| Manufacturer | |
| Mfr. Part # | BFP405H6327XTSA1 |
| LCSC Part # | C3200369 |
| Package | SOT-343-3D |
| Customer # | |
| Key Attributes | TRANS NPN 5V 25mA SOT-343-3D |
| Description | Bipolar (BJT) Transistor NPN 5V 25mA 25GHz 75mW Surface Mount SOT-343-3D |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Package | SOT-343-3D |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
568 
568
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4228 | $ 0.42 |
10+ | $ 0.3361 | $ 3.36 |
30+ | $ 0.2982 | $ 8.95 |
100+ | $ 0.2509 | $ 25.09 |
500+ | $ 0.2304 | $ 115.20 |
1,000+ | $ 0.2178 | $ 217.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$