MCC MMST3906-TP
| Manufacturer | |
| MPN | MMST3906-TP |
| LCSC Part # | C3200337 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 40V 100 PNP 200mA SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar chip construction
- Complementary NPN type MMST3904 available
- Halogen-free, "green" device
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Pb-free finish / RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1363 | $ 0.14 |
| 10+ | $ 0.1084 | $ 1.08 |
| 30+ | $ 0.0944 | $ 2.83 |
| 100+ | $ 0.0839 | $ 8.39 |
| 500+ | $ 0.0756 | $ 37.80 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar chip construction
- Complementary NPN type MMST3904 available
- Halogen-free, "green" device
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Pb-free finish / RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

