DIOTEC MMBT4403
| Manufacturer | |
| MPN | MMBT4403 |
| LCSC Part # | C3200235 |
| Packaging | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | TRANS PNP 40V 600mA SOT-23-3(TO-236-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universell anwendbar
- Drei Stromverstärkungsklassen
- Konform zu RoHS (ohne Ausn.) REACH, Konfliktmineralien
Applications
AI Translation
- Signal processing
- Signalverarbeitung
- Switching
- Amplification
- Schalten
- Verstärken
- Commercial / industrial grade
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0346 | $ 3.46 |
| 300+ | $ 0.0298 | $ 8.94 |
| 3,000+ | $ 0.0262 | $ 78.60 |
| 6,000+ | $ 0.0234 | $ 140.40 |
| 9,000+ | $ 0.022 | $ 198.00 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universell anwendbar
- Drei Stromverstärkungsklassen
- Konform zu RoHS (ohne Ausn.) REACH, Konfliktmineralien
Applications
AI Translation
- Signal processing
- Signalverarbeitung
- Switching
- Amplification
- Schalten
- Verstärken
- Commercial / industrial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



