DIOTEC BC857C
| Manufacturer | |
| MPN | BC857C |
| LCSC Part # | C3200212 |
| Packaging | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-23-3(TO-236-3) |
| Datasheet | DIOTEC BC857C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 420 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 420 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose
- Three current gain groups
- Compliant with RoHS (no exemptions), REACH, and conflict minerals requirements
Applications
AI Translation
- Signal Processing
- Switching
- Amplification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324 | $ 0.65 |
| 200+ | $ 0.0258 | $ 5.16 |
| 600+ | $ 0.0221 | $ 13.26 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0166 | $ 348.60 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 420 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 420 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose
- Three current gain groups
- Compliant with RoHS (no exemptions), REACH, and conflict minerals requirements
Applications
AI Translation
- Signal Processing
- Switching
- Amplification
C3200212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC857C,215 | Nexperia | SOT-23 | 63,600 | $ 0.0408 | ||
| BC860C,215 | Nexperia | SOT-23 | 16,820 | $ 0.0427 | ||
| BC857C | LGE | SOT-23 | 1,650 | $ 0.0156 | ||
| SBC857CLT1G | onsemi | SOT-23 | 5 | $ 0.2261 | ||
| BC857B | luJing | SOT-23 | 1,300 | $0.0102 $0.0107 | ||
| BC857B | LGE | SOT-23 | 5,950 | $ 0.0201 | ||
| BC857B-JSM | JSMSEMI | SOT-23 | 1,550 | $ 0.0085 | ||
| BC857B,215-JSM | JSMSEMI | SOT-23 | 700 | $ 0.0085 | ||
| BC856B | YFW | SOT-23 | 3,000 | $0.0156 $0.0164 | ||
| AC857CQ-7 | DIODES | SOT-23-3 | 2,940 | $ 0.0551 | ||
| BC857B | GOODWORK | SOT-23 | 750 | $0.0118 $0.0124 | ||
| BC857B | FOSAN | SOT-23 | 3,850 | $0.0080 $0.0088 | ||
| BC857C-HF | Comchip | SOT-23 | 0 | $ 0.08 | ||
| BC857C,235 | Nexperia | SOT-23 | 0 | $ 0.0129 | ||
| BC860C,235 | Nexperia | SOT-23 | 0 | $ 0.0503 | ||
| BC857B | XCH | SOT-23 | 0 | $ 0.0099 | ||
| BC857C RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0258 | ||
| BC857C | YANGJIE | SOT-23 | 0 | $ 0.0279 |



