LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOTEC BC848C product image
  • BC848C thumbnail 1
  • BC848C thumbnail 2
  • BC848C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOTEC BC848CRoHS

Manufacturer
MPN
BC848C
LCSC Part #
C3200207
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 30V 100mA SOT-23
Datasheetpdf iconDIOTEC BC848C
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.66
100+$ 0.0529$ 5.29
300+$ 0.0466$ 13.98
3,000+$ 0.0418$ 125.40
6,000+$ 0.0379$ 227.40
9,000+$ 0.036$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIOTEC
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -C suffix models use copper bonding wire
  • Other models use gold bonding wire
  • General purpose
  • Three current gain groups
  • RoHS, REACH, and conflict minerals compliant

Applications

AI Translation
  • Signal Processing
  • Switching
  • Amplification
  • Suffix -C: Commercial grade
  • No suffix: Industrial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: AEC-Q101 certified