LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOTEC BC846B product image
  • BC846B thumbnail 1
  • BC846B thumbnail 2
  • BC846B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOTEC BC846BRoHS

Manufacturer
MPN
BC846B
LCSC Part #
C3200185
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 65V 100mA SOT-23
Datasheetpdf iconDIOTEC BC846B
In-Stock: 1,800
1,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0303$ 6.06
600+$ 0.0266$ 15.96
3,000+$ 0.0244$ 73.20
9,000+$ 0.0224$ 201.60
21,000+$ 0.0214$ 449.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIOTEC
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Current - Collector(Ic)100mA
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • -C suffix models use copper bonding wire
  • Other models use gold bonding wire
  • General purpose
  • Three current gain groups
  • RoHS, REACH, and conflict minerals compliant

Applications

AI Translation
  • Signal Processing
  • Switching
  • Amplification
  • Suffix -C: Commercial grade
  • No suffix: Industrial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: AEC-Q101 certified