LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOTEC BC850C product image
  • BC850C thumbnail 1
  • BC850C thumbnail 2
  • BC850C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOTEC BC850CRoHS

Manufacturer
MPN
BC850C
LCSC Part #
C3200161
Packaging
SOT-23-3(TO-236-3)
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23-3(TO-236-3)
Datasheetpdf iconDIOTEC BC850C
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0353$ 0.71
200+$ 0.0278$ 5.56
600+$ 0.0236$ 14.16
3,000+$ 0.021$ 63.00
9,000+$ 0.0188$ 169.20
21,000+$ 0.0177$ 371.70
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIOTEC
PackagingSOT-23-3(TO-236-3)
Current - Collector Cutoff15nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Current - Collector(Ic)100mA
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -C suffix models use copper bonding wire
  • Other models use gold bonding wire
  • General purpose
  • Three current gain groups
  • RoHS, REACH, and conflict minerals compliant

Applications

AI Translation
  • Signal Processing
  • Switching
  • Amplification
  • Suffix -C: Commercial grade
  • No suffix: Industrial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: AEC-Q101 certified