onsemi BCW60C
| Manufacturer | |
| MPN | BCW60C |
| LCSC Part # | C3200081 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 32V 250 100mA 1 NPN NPN SOT-23-3 Single Bipolar Transistors RoHS |
| Datasheet | onsemi BCW60C |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 20nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 550mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 20nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 550mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 20nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 550mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 20nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 550mV |
Help & FeedbackShow similar products (0) >
C3200081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BC817-40-QR | Nexperia | Similar | SOT-23 | 5,720 | $ 0.0225 | ||
| BC817-40,215 | Nexperia | Similar | SOT-23 | 52,500 | $ 0.0157 | ||
| MMBT5551 | LangJie | Similar | SOT-23 | 2,800 | $ 0.0152 | ||
| BC817K-40VL | Nexperia | Similar | SOT-23 | 10,005 | $ 0.0909 | ||
| BC817-40 | YONGYUTAI | Similar | SOT-23 | 1,860 | $ 0.0207 |

