DIOTEC PZTA42
| Manufacturer | |
| MPN | PZTA42 |
| LCSC Part # | C3199792 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 300V 500mA SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High collector-emitter voltage
- High power dissipation
- RoHS compliant (no exemptions)
- REACH and conflict minerals compliant
Applications
AI Translation
- Signal Processing
- Switching
- Amplifying
- Commercial/Industrial Grade
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.511 | $ 0.51 |
| 10+ | $ 0.4007 | $ 4.01 |
| 30+ | $ 0.3537 | $ 10.61 |
| 100+ | $ 0.2936 | $ 29.36 |
| 500+ | $ 0.2677 | $ 133.85 |
| 1,000+ | $ 0.2515 | $ 251.50 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High collector-emitter voltage
- High power dissipation
- RoHS compliant (no exemptions)
- REACH and conflict minerals compliant
Applications
AI Translation
- Signal Processing
- Switching
- Amplifying
- Commercial/Industrial Grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



