LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT8293BHGSP product image
  • RT8293BHGSP thumbnail 1
  • RT8293BHGSP thumbnail 2
  • RT8293BHGSP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT8293BHGSPRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT8293BHGSP
LCSC Part #
C3199759
Packaging
SOP-8-EP
Customer #
Key Attributes
3A, 23V, 1.2MHz Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT8293BHGSP
In-Stock: 206
206 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5872$ 0.59
10+$ 0.475$ 4.75
30+$ 0.4181$ 12.54
100+$ 0.3628$ 36.28
500+$ 0.3286$ 164.30
1,000+$ 0.3107$ 310.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingSOP-8-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection;Load disconnect;Hiccup current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~23V
Switch tube (built-in/external)Built-in
Output Voltage800mV~15V
Output Current3A
Quiescent Current800uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RT8293B is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 3A output current from a 4.5V to 23V input supply. The RT8293B's current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RT8293B provides output under voltage protection and thermal shutdown protection. The low current (<3μA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems. The RT8293B is available in a SOP-8 (Exposed Pad) package.

Features

AI Translation
  • ±1.5% High Accuracy Feedback Voltage
  • 4.5V to 23V Input Voltage Range
  • 3A Output Current
  • Integrated N-MOSFET Switches
  • Current Mode Control
  • Fixed Frequency Operation: 1.2MHz
  • Adjustable Output from 0.8V to 15V
  • Up to 95% Efficiency
  • Programmable Soft-Start
  • Stable with Low ESR Ceramic Output Capacitors
  • Cycle-by-Cycle Over Current Protection
  • Input Under Voltage Lockout
  • Output Under Voltage Protection
  • Thermal Shutdown Protection
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Wireless AP/Router
  • Set-Top-Box
  • Industrial and Commercial Low Power Systems
  • LCD Monitors and TVs
  • Green Electronics/Appliances
  • Point of Load Regulation of High-Performance DSPs