TI DS14C238WM/NOPB
| Manufacturer | |
| MPN | DS14C238WM/NOPB |
| LCSC Part # | C3199757 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | DS14C238 Single Supply TIA/EIA-232 4x4 Driver/Receiver |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 7mA |
Introduction
The DS14C238 is a four driver, four receiver device which conforms to the TIA/EIA-232-E standard and CCITT V.28 recommendations. This device eliminates ±12V supplies by employing an internal DC-DC converter to generate the necessary output levels from a single +5V supply. Driver slew rate control and receiver noise filtering have also been internalized to eliminate the need for external slew rate control and noise filtering capacitors.
Features
- Conforms to TIA/EIA-232-E and CCITT V.28
- Internal DC-DC Converter
- Operates with Single +5V Supply
- Low Power Requirement — ICC 10 mA max
- Internal Driver Slew Rate Control
- Receiver Noise Filtering
- Operates Above 120 kbits/sec
- Direct Replacement for MAX238
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6432 | $ 2.64 |
| 200+ | $ 1.023 | $ 204.60 |
| 500+ | $ 0.9876 | $ 493.80 |
| 1,000+ | $ 0.969 | $ 969.00 |
Standard Packaging30/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 | |
| Features | Short-Circuit Protection | |
| Quiescent Supply Current | 7mA |
Introduction
The DS14C238 is a four driver, four receiver device which conforms to the TIA/EIA-232-E standard and CCITT V.28 recommendations. This device eliminates ±12V supplies by employing an internal DC-DC converter to generate the necessary output levels from a single +5V supply. Driver slew rate control and receiver noise filtering have also been internalized to eliminate the need for external slew rate control and noise filtering capacitors.
Features
- Conforms to TIA/EIA-232-E and CCITT V.28
- Internal DC-DC Converter
- Operates with Single +5V Supply
- Low Power Requirement — ICC 10 mA max
- Internal Driver Slew Rate Control
- Receiver Noise Filtering
- Operates Above 120 kbits/sec
- Direct Replacement for MAX238
C3199757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX208EEWG+ | MAXIM | SOIC-24-300mil | 5 | $ 12.5791 | ||
| MAX238CWG+T | MAXIM | SOIC-24-300mil | 0 | $ 13.515 | ||
| DS14C238WMX/NOPB | TI | SOIC-24-300mil | 0 | $ 2.6432 | ||
| DS14C238TWMX | TI | SOIC-24-300mil | 0 | $ 4.2725 | ||
| MAX208ECWG+ | MAXIM | SOIC-24-300mil | 0 | $ 3.9004 | ||
| HIN208ECBZ-T | RENESAS | SOIC-24-300mil | 0 | $ 2.2914 | ||
| HIN208ECBZ | RENESAS | SOIC-24-300mil | 0 | $ 4.1416 | ||
| HIN238ACB | TI | SOIC-24-300mil | 0 | $ 3.1681 | ||
| MAX208EEWG+T | MAXIM | SOIC-24-300mil | 0 | $ 5.2323 | ||
| HIN238IBZ | RENESAS | SOIC-24-300mil | 0 | $ 1.9248 |

