MAXIM MAX232ACWE+T
| Hersteller | |
| Herst.-Teilenr. | MAX232ACWE+T |
| LCSC-Nr. | C3199580 |
| Verp. | SOIC-16-300mil |
| Kundennummer | |
| Hauptmerkm. | 4.5V~5.5V Transceiver 200Kbps SOIC-16-300mil Drivers, Receivers, Transceivers RoHS |
| Datenblatt | MAXIM MAX232ACWE+T |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MAXIM | |
| Verp. | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MAXIM | |
| Verp. | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
Beschreibung
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.
Merkmale
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
- Saves Power for Reduced Power Requirements
- 5μW Shutdown Mode
Anwendungen
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MAXIM | |
| Verp. | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MAXIM | |
| Verp. | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
Beschreibung
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.
Merkmale
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
- Saves Power for Reduced Power Requirements
- 5μW Shutdown Mode
Anwendungen
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
C3199580 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

