ROHM 2SB1690KT146
| Manufacturer | |
| MPN | 2SB1690KT146 |
| LCSC Part # | C3199452 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PNP 12V 2A TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 360MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 180mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 360MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 180mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High collector current.
- Low collector saturation voltage.
- VCE(sat) ≤ -180mV
- At Ic = -1A / Ib = -50mA
Applications
AI Translation
- Low-frequency amplifier
- Driver
In-Stock: 2,640
2,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2673 | $ 1.34 |
| 50+ | $ 0.2242 | $ 11.21 |
| 150+ | $ 0.2058 | $ 30.87 |
| 500+ | $ 0.1828 | $ 91.40 |
| 3,000+ | $ 0.1725 | $ 517.50 |
| 6,000+ | $ 0.1663 | $ 997.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 360MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 180mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 360MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 180mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High collector current.
- Low collector saturation voltage.
- VCE(sat) ≤ -180mV
- At Ic = -1A / Ib = -50mA
Applications
AI Translation
- Low-frequency amplifier
- Driver
C3199452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
