Anatech Electronics Inc. AM800-2500DC833
| Manufacturer | |
| Mfr. Part # | AM800-2500DC833 |
| LCSC Part # | C3198884 |
| Package | - |
| Customer # | |
| Description | 0.7dB 10dB 800MHz~2.5GHz RF Directional Coupler RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 881.9816 | $ 881.98 |
200+ | $ 825.7625 | $ 165152.50 |
500+ | $ 796.7428 | $ 398371.40 |
1,000+ | $ 782.4028 | $ 782402.80 |
Standard Packaging 1/Full
Box | ||