LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF300R12KE4B2 product image
Images for reference only

Infineon FF300R12KE4B2RoHS

Manufacturer
MPN
FF300R12KE4B2
LCSC Part #
C3198814
Packaging
-
Customer #
Key Attributes
1.6kW 460A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FF300R12KE4B2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation1.6kW
Current - Collector(Ic)460A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)19nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.15V@15V,300A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 230.6613$ 230.66
200+$ 89.2641$ 17852.82
500+$ 86.1271$ 43063.55
1,000+$ 84.5757$ 84575.70
Standard Packaging10/Full Tray
Better price for more quantity?
$