Nexperia MJD2873-QJ
| Manufacturer | |
| Mfr. Part # | MJD2873-QJ |
| LCSC Part # | C3198529 |
| Package | DPAK |
| Customer # | |
| Description | 40 1 NPN NPN 1.6W 2A 50V DPAK Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5916 | $ 0.59 |
10+ | $ 0.5806 | $ 5.81 |
30+ | $ 0.5727 | $ 17.18 |
100+ | $ 0.5664 | $ 56.64 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$