Nexperia BC817-40QBZ
| Manufacturer | |
| Mfr. Part # | BC817-40QBZ |
| LCSC Part # | C3198450 |
| Package | DFN-3(1.1x1) |
| Customer # | |
| Description | 250 1 NPN NPN 350mW 500mA 45V DFN-3(1.1x1) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN-3(1.1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2939 | $ 1.47 |
50+ | $ 0.2901 | $ 14.51 |
150+ | $ 0.2875 | $ 43.13 |
500+ | $ 0.285 | $ 142.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$