TI TRSF3243EIRHBR
| Manufacturer | |
| Mfr. Part # | TRSF3243EIRHBR |
| LCSC Part # | C3198300 |
| Package | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | TRSF3243E 3V to 5.5V Multichannel RS-232 Compatible Line Driver and Receiver with +15kV IEC ESD Protection |
| Description | Transceiver VQFN-32(5x5) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8734 | $ 3.87 |
10+ | $ 3.7831 | $ 37.83 |
30+ | $ 3.7224 | $ 111.67 |
100+ | $ 3.6616 | $ 366.16 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$