TI ISO6520FREUR
| Manufacturer | |
| MPN | ISO6520FREUR |
| LCSC Part # | C31982284 |
| Packaging | 8-VSON-REU |
| Customer # | |
| Key Attributes | 150kV/us 8-VSON-REU Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | 8-VSON-REU | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2000 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | Low Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.221 | $ 1.22 |
| 10+ | $ 1.0183 | $ 10.18 |
| 30+ | $ 0.9081 | $ 27.24 |
| 100+ | $ 0.7832 | $ 78.32 |
| 500+ | $ 0.7265 | $ 363.25 |
| 1,000+ | $ 0.7022 | $ 702.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | 8-VSON-REU | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2000 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | Low Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

