LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TRSF3232EIRGTR product image
  • TRSF3232EIRGTR thumbnail 1
  • TRSF3232EIRGTR thumbnail 2
  • TRSF3232EIRGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TRSF3232EIRGTRRoHS

Manufacturer
MPN
TRSF3232EIRGTR
LCSC Part #
C3198087
Packaging
VQFN-16(3x3)
Customer #
Key Attributes
Transceiver 1Mbps VQFN-16(3x3) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI TRSF3232EIRGTR
In-Stock: 5,722
5,722 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7054$ 1.71
10+$ 1.5107$ 15.11
30+$ 1.3728$ 41.18
100+$ 1.2479$ 124.79
500+$ 1.1894$ 594.70
1,000+$ 1.1667$ 1166.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-16(3x3)
TypeTransceiver
Voltage - Supply3V~3.6V;4.5V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TRSF3232E consists of two line drivers, two line receivers, and a dual charge-pump circuit, featuring pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. The device provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. The TRSF3232E operates at data signaling rates up to 1Mbit/s, with driver output slew rates ranging from 14V/μs to 150V/μs.

Features

AI Translation
  • VCC supply voltage: 3V to 5.5V
  • Data rate up to 1Mbit/s
  • Low supply current: 300μA (typical)
  • External capacitors: 4×0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection on RS-232 pins
    • ±15kV Human Body Model (HBM)
    • ±15kV IEC 61000-4-2 air-gap discharge
    • ±8kV IEC 61000-4-2 contact discharge
  • QFN (3mm×3mm) package — chip-scale plastic package equivalent, 85% smaller than SOIC-16

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Notebook computers
  • Handheld computers
  • Handheld devices