JAE Electronics DX4R005HJ5R2000
| Manufacturer | |
| MPN | DX4R005HJ5R2000 |
| LCSC Part # | C3197855 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Micro-USB Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 500mA;1.8A | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8148 | $ 0.81 |
| 10+ | $ 0.7933 | $ 7.93 |
| 30+ | $ 0.781 | $ 23.43 |
| 100+ | $ 0.7672 | $ 76.72 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 500mA;1.8A | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



