LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX2003 product image
  • AR03BTCX2003 thumbnail 1
  • AR03BTCX2003 thumbnail 2
  • AR03BTCX2003 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX2003RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX2003
LCSC Part #
C319781
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX2003
In-Stock: 16,080
16,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.65
200+$ 0.0262$ 5.24
600+$ 0.0228$ 13.68
5,000+$ 0.0195$ 97.50
10,000+$ 0.0177$ 177.00
20,000+$ 0.0167$ 334.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Resistance200kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece