onsemi DTA114Y
| Hersteller | |
| Herst.-Teilenr. | DTA114Y |
| LCSC-Nr. | C3197148 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 50V 140 100mA PNP 1 PNP 350mW Single, Pre-Biased Bipolar Transistors |
| Datenblatt | onsemi DTA114Y |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | onsemi | |
| Verp. | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Configuration | Standalone | |
| type | PNP | |
| Number | 1 PNP | |
| Pd - Power Dissipation | 350mW |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | onsemi | |
| Verp. | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| Emitter-Base Voltage VEBO | - |
| Typ | Beschreibung | |
|---|---|---|
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Configuration | Standalone | |
| type | PNP | |
| Number | 1 PNP | |
| Pd - Power Dissipation | 350mW |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | onsemi | |
| Verp. | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Configuration | Standalone | |
| type | PNP | |
| Number | 1 PNP | |
| Pd - Power Dissipation | 350mW |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | onsemi | |
| Verp. | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| Emitter-Base Voltage VEBO | - |
| Typ | Beschreibung | |
|---|---|---|
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Configuration | Standalone | |
| type | PNP | |
| Number | 1 PNP | |
| Pd - Power Dissipation | 350mW |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Typ | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

