LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS UPA1476H-AZ

Manufacturer
MPN
UPA1476H-AZ
LCSC Part #
C3195971
Packaging
-
Customer #
Key Attributes
NPN 2A Bipolar Transistor Arrays RoHS
DatasheetRENESAS UPA1476H-AZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerRENESAS
Packaging-
Current - Collector Cutoff1uA
Collector - Emitter Voltage VCEO-
DC Current Gain-
Pd - Power Dissipation-
Emitter-Base Voltage VEBO-
Transition frequency(fT)-
Configuration-
typeNPN
Vce Saturation(VCE(sat))1.5V
Number-
Current - Collector(Ic)2A
Operating Temperature-

Introduction

AI Translation

μPA1476 is an NPN silicon epitaxial Darlington power transistor array featuring 4 circuits, designed for driving solenoids, relays, lamps, and similar loads.

Features

AI Translation
  • 0.1-inch pin pitch for easy installation.
  • Darlington transistor with high hFE.
  • Built-in surge absorber (Zener diode).

Applications

AI Translation
  • Standard applications: computers, office equipment, communication equipment, test and measurement equipment, machine tools, industrial robots, audio/visual equipment, and other consumer products.
  • Special applications: automotive and transportation equipment, traffic control systems, disaster prevention systems, anti-theft systems, etc.