Viking AR02BTD4703
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR02BTD4703 |
| LCSC Part # | C319590 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 470kΩ ±0.1% 62.5mW 0402 |
| Description | 470kΩ ±0.1% 62.5mW 0402 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,480
7,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0266 | $ 0.53 |
200+ | $ 0.0211 | $ 4.22 |
600+ | $ 0.018 | $ 10.80 |
2,000+ | $ 0.0161 | $ 32.20 |
10,000+ | $ 0.0145 | $ 145.00 |
20,000+ | $ 0.0136 | $ 272.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$