TI TPS26613DDFR
| Manufacturer | |
| MPN | TPS26613DDFR |
| LCSC Part # | C3194313 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Universal current loop protector with protection function against incorrect wiring of input and output. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.641 | $ 1.64 |
| 10+ | $ 1.3686 | $ 13.69 |
| 30+ | $ 1.2194 | $ 36.58 |
| 100+ | $ 1.0508 | $ 105.08 |
| 500+ | $ 0.9746 | $ 487.30 |
| 1,000+ | $ 0.9421 | $ 942.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



