TI LM22676QTJ-ADJ/NOPB
| Manufacturer | |
| MPN | LM22676QTJ-ADJ/NOPB |
| LCSC Part # | C3194016 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 42V, 3A step-down voltage regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Introduction
The LM22676 switching regulator provides all the functions needed to implement a high-efficiency, high-voltage step-down regulator with minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 3A of load current, featuring excellent line and load regulation with high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest ratio between input and output voltage. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both 5V fixed output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. A precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator draws only 25μA (typical) of quiescent current. The built-in soft-start function (500μs typical) saves external components. The LM22676 also incorporates thermal shutdown and current limiting to protect the device against accidental overload.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable with low ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET PSOP-8 package
- Output voltage options: -ADJ (minimum output voltage 1.285V), -5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Full WEBE NCH(⊥) enabled
- LM22676Q is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
- SO PowerPAD (exposed pad)
- PFM (exposed pad)
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.8638 | $ 18.86 |
| 200+ | $ 9.4878 | $ 1897.56 |
| 500+ | $ 9.2798 | $ 4639.90 |
| 1,000+ | $ 9.177 | $ 9177.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Introduction
The LM22676 switching regulator provides all the functions needed to implement a high-efficiency, high-voltage step-down regulator with minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 3A of load current, featuring excellent line and load regulation with high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest ratio between input and output voltage. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both 5V fixed output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. A precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator draws only 25μA (typical) of quiescent current. The built-in soft-start function (500μs typical) saves external components. The LM22676 also incorporates thermal shutdown and current limiting to protect the device against accidental overload.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable with low ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET PSOP-8 package
- Output voltage options: -ADJ (minimum output voltage 1.285V), -5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Full WEBE NCH(⊥) enabled
- LM22676Q is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
- SO PowerPAD (exposed pad)
- PFM (exposed pad)
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

