ROHM RGTH40TS65GC13
| Manufacturer | |
| MPN | RGTH40TS65GC13 |
| LCSC Part # | C3193872 |
| Packaging | TO-247G |
| Customer # | |
| Key Attributes | 144W 40A 650V FS (Field Stop) TO-247G Single IGBTs RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 73ns | |
| Pd - Power Dissipation | 144W | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 18pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,20A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.06nF | |
| Output Capacitance(Coes) | 47pF | |
| Gate Charge(Qg) | 40nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 73ns | |
| Pd - Power Dissipation | 144W | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 18pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,20A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.06nF | |
| Output Capacitance(Coes) | 47pF | |
| Gate Charge(Qg) | 40nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss and soft switching
- Lead-free lead plating; RoHS compliant
Applications
AI Translation
- Power Factor Correction (PFC)
- Uninterruptible Power Supply (UPS)
- Power Conditioner
- Induction Heating (IH)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0279 | $ 2.03 |
| 200+ | $ 0.7849 | $ 156.98 |
| 600+ | $ 0.7579 | $ 454.74 |
| 1,200+ | $ 0.7436 | $ 892.32 |
Standard Packaging600/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 73ns | |
| Pd - Power Dissipation | 144W | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 18pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,20A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.06nF | |
| Output Capacitance(Coes) | 47pF | |
| Gate Charge(Qg) | 40nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 73ns | |
| Pd - Power Dissipation | 144W | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 18pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,20A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.06nF | |
| Output Capacitance(Coes) | 47pF | |
| Gate Charge(Qg) | 40nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss and soft switching
- Lead-free lead plating; RoHS compliant
Applications
AI Translation
- Power Factor Correction (PFC)
- Uninterruptible Power Supply (UPS)
- Power Conditioner
- Induction Heating (IH)
C3193872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHW50N65R6XKSA1 | Infineon | TO-247-3 | 10 | $ 3.6506 | ||
| RGS80TS65HRC11 | ROHM | TO-247N | 5 | $ 9.1337 | ||
| RGT40TS65DGC13 | ROHM | TO-247G | 0 | $ 4.4103 | ||
| RGTH40TS65DGC11 | ROHM | TO-247N | 0 | $ 1.3857 | ||
| RGT40TS65DGC11 | ROHM | TO-247N | 0 | $ 1.3683 | ||
| RGS60TS65HRC11 | ROHM | TO-247N | 0 | $ 2.8555 | ||
| RGS60TS65DHRC11 | ROHM | TO-247N | 0 | $ 3.4928 | ||
| RGT50TS65DGC13 | ROHM | TO-247G | 0 | $ 4.6821 | ||
| RGWS60TS65DGC13 | ROHM | TO-247G | 0 | $ 2.4003 | ||
| RGWS60TS65GC13 | ROHM | TO-247G | 0 | $ 0.9751 |

