ROHM RGCL60TS60GC13
| Manufacturer | |
| MPN | RGCL60TS60GC13 |
| LCSC Part # | C3193865 |
| Packaging | TO-247G |
| Customer # | |
| Key Attributes | 111W 48A 600V FS (Field Stop) TO-247G Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 186ns | |
| Pd - Power Dissipation | 111W | |
| Td(on) | 44ns | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 48A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V@15V,30A | |
| Gate Charge(Qg) | 68nC | |
| Switching Energy(Eoff) | 1.11mJ | |
| Turn-On Energy (Eon) | 770uJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2549 | $ 2.25 |
| 200+ | $ 0.8723 | $ 174.46 |
| 500+ | $ 0.8423 | $ 421.15 |
| 1,000+ | $ 0.8265 | $ 826.50 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

