ROHM RGWS80TS65DGC13
| Manufacturer | |
| MPN | RGWS80TS65DGC13 |
| LCSC Part # | C3193861 |
| Packaging | TO-247G |
| Customer # | |
| Key Attributes | 202W 71A 650V FS (Field Stop) TO-247G Single IGBTs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247G | |
| Td(off) | 114ns | |
| Pd - Power Dissipation | 202W | |
| Td(on) | 40ns | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 71A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2V@15V,40A | |
| Gate Charge(Qg) | 83nC | |
| Reverse Recovery Time(trr) | 88ns | |
| Switching Energy(Eoff) | 660uJ | |
| Turn-On Energy (Eon) | 700uJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6168 | $ 2.62 |
| 200+ | $ 1.0129 | $ 202.58 |
| 500+ | $ 0.9782 | $ 489.10 |
| 1,000+ | $ 0.9608 | $ 960.80 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

