ST STGWA30HP65FB2
| Manufacturer | |
| MPN | STGWA30HP65FB2 |
| LCSC Part # | C3193681 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 167W 50A 650V FS (Field Stop) TO-247-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | - | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Vce Saturation(VCE(sat)) | 2.1V@30A,15V | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5949 | $ 4.59 |
| 10+ | $ 3.912 | $ 39.12 |
| 30+ | $ 3.5052 | $ 105.16 |
| 100+ | $ 3.0936 | $ 309.36 |
| 500+ | $ 2.9053 | $ 1452.65 |
| 1,000+ | $ 2.8192 | $ 2819.20 |
| 2,000+ | $ 2.7809 | $ 5561.80 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | - | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Vce Saturation(VCE(sat)) | 2.1V@30A,15V | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



