TI TPS628503QDRLRQ1
| Manufacturer | |
| MPN | TPS628503QDRLRQ1 |
| LCSC Part # | C3193215 |
| Packaging | SOT-583 |
| Customer # | |
| Key Attributes | 2.7V to 6V, 1A/2A/3A automotive step-down converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62850x-Q1 is a pin-to-pin 1A, 2A (continuous), and 3A (peak) easy-to-use, high-efficiency synchronous DC/DC buck converter family. These devices are based on peak current mode control topology and are designed for automotive applications such as infotainment systems and advanced driver assistance systems. Low-resistance switches support up to 2A continuous output current and 3A peak current. The switching frequency of the TPS62850x-Q1 is externally adjustable over a range of 1.8MHz to 4MHz. These devices can also be synchronized to an external clock within the same frequency range. In PWM/PFM mode, the device automatically enters power-save mode under light load conditions, maintaining high efficiency across the entire load range. The family provides 1% output voltage accuracy in PWM mode, facilitating power supply designs with high output voltage precision. The TPS62850x-Q1 is available in a SOT583 package.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: –40°C to +125°C TA
- Functional Safety (FuSa) version available
- Documentation to aid functional safety system design optimized for low EMI
- Optional spread spectrum with pseudo-random dithering to reduce peak emissions
- TJ = -40°C to +150°C
- 1A, 2A (continuous) and 3A (peak) family of converters
- Input voltage range: 2.7V to 6V
- Quiescent current: 17μA (typical)
- Output voltage range: 0.6V to 5.5V
- Output voltage accuracy: ±1% (PWM operation)
- Forced PWM or PWM/PFM operation
- Adjustable switching frequency: 1.8MHz to 4MHz
- Precision enable input supports:
- User-defined UVLO
- Accurate sequencing
- 100% duty cycle mode
- Active output discharge
- Foldback overcurrent protection — optional
- Power Good output with window comparator
Applications
- ADAS cameras, ADAS sensor fusion
- Surround-view ECU
- Hybrid and reconfigurable instrument clusters
- Head unit, telematics control unit
- External amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0657 | $ 2.07 |
| 10+ | $ 1.7493 | $ 17.49 |
| 30+ | $ 1.5497 | $ 46.49 |
| 100+ | $ 1.3452 | $ 134.52 |
| 500+ | $ 1.2543 | $ 627.15 |
| 1,000+ | $ 1.2138 | $ 1213.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62850x-Q1 is a pin-to-pin 1A, 2A (continuous), and 3A (peak) easy-to-use, high-efficiency synchronous DC/DC buck converter family. These devices are based on peak current mode control topology and are designed for automotive applications such as infotainment systems and advanced driver assistance systems. Low-resistance switches support up to 2A continuous output current and 3A peak current. The switching frequency of the TPS62850x-Q1 is externally adjustable over a range of 1.8MHz to 4MHz. These devices can also be synchronized to an external clock within the same frequency range. In PWM/PFM mode, the device automatically enters power-save mode under light load conditions, maintaining high efficiency across the entire load range. The family provides 1% output voltage accuracy in PWM mode, facilitating power supply designs with high output voltage precision. The TPS62850x-Q1 is available in a SOT583 package.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: –40°C to +125°C TA
- Functional Safety (FuSa) version available
- Documentation to aid functional safety system design optimized for low EMI
- Optional spread spectrum with pseudo-random dithering to reduce peak emissions
- TJ = -40°C to +150°C
- 1A, 2A (continuous) and 3A (peak) family of converters
- Input voltage range: 2.7V to 6V
- Quiescent current: 17μA (typical)
- Output voltage range: 0.6V to 5.5V
- Output voltage accuracy: ±1% (PWM operation)
- Forced PWM or PWM/PFM operation
- Adjustable switching frequency: 1.8MHz to 4MHz
- Precision enable input supports:
- User-defined UVLO
- Accurate sequencing
- 100% duty cycle mode
- Active output discharge
- Foldback overcurrent protection — optional
- Power Good output with window comparator
Applications
- ADAS cameras, ADAS sensor fusion
- Surround-view ECU
- Hybrid and reconfigurable instrument clusters
- Head unit, telematics control unit
- External amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



