LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RTQ2104GSP-QA product image
  • RTQ2104GSP-QA thumbnail 1
  • RTQ2104GSP-QA thumbnail 2
  • RTQ2104GSP-QA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RICHTEK RTQ2104GSP-QARoHS

Manufacturer
RICHTEKAsian Brands
MPN
RTQ2104GSP-QA
LCSC Part #
C3193002
Packaging
SOP-8-EP
Customer #
Key Attributes
36VIN, 3A, High Efficiency, 2.1MHz, Synchronous StepDown Converter with Low Quiescent Current
Datasheetpdf iconRICHTEK RTQ2104GSP-QA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingSOP-8-EP
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching2.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~36V
Switch tube (built-in/external)Built-in
Output Voltage800mV~36V
Output Current3A
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RTQ2104 is a 3A, high-efficiency, current mode synchronous step-down converter which is optimized for automotive applications. The device operates with input voltages from 3V to 36V and is protected from load dump transients up to 42V, eases input surge protection design. The device can program the output voltage between 0.8V to VIN. The low quiescent current design with the integrated low RDS(ON) power MOSFETs achieves high efficiency over the wide load range. The peak current mode control with simple internal compensation allows the use of small inductors and results in fast transient response and good loop stability. The ultra-low minimum on-time enable constant-frequency operation even at very high step down ratios. The build-in spread-spectrum frequency modulation further helping systems designers with better EMC management. The RTQ2104 provides complete protection functions such as input under voltage lockout, output under voltage protection, over current protection, and thermal shutdown. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RTQ2104 is available in SOP8 (Exposed Pad) package.

Features

AI Translation
  • AEC-Q100 Grade 1 Qualified
  • Wide Input Voltage Range: 4V to 36V; 3V to 36V (Soft-start is finished)
  • Wide Output Voltage Range: 0.8V to VIN
  • Maximum Output Current: 3A
  • Peak Current Mode Control
  • Integrated 80mΩ Switch and 80mΩ Synchronous Rectifier
  • Low Quiescent Current: 40μA
  • Fast 60ns Minimum Switch On-Time
  • Ultra-Short 65ns Minimum Switch Off-Time
  • Fixed Switching Frequency: 2.1MHz
  • PSM/FPWM at Light Load by Part Number Option
  • Built-In Spread-Spectrum Frequency Modulation for Low EMI
  • Power Good Indication
  • Enable Control
  • ±1.8V ±1.5% Reference Accuracy
  • Adjacent Pin-Short Protection
  • Built-In UVLO, OCP, UVP, OTP

Applications

AI Translation
  • Automotive Systems
  • Car Camera Module and Car Cockpit Systems
  • Connected Car Systems
  • Point of Load Regulator in Distributed Power Systems
  • Digital Set Top Boxes
  • Broadband Communications
In-Stock: 3,178
3,178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2353$ 1.24
10+$ 1.0498$ 10.50
30+$ 0.9473$ 28.42
100+$ 0.8317$ 83.17
500+$ 0.7813$ 390.65
1,000+$ 0.7585$ 758.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$