ADI ADP1109AR-5
| Manufacturer | |
| MPN | ADP1109AR-5 |
| LCSC Part # | C3192716 |
| Packaging | SOIC-8 |
| Customer # | |
| Description | 120kHz Boost Fixed 5V SOIC-8 Voltage Regulators - DC DC Switching Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.7743 | $ 2.77 |
200+ | $ 1.074 | $ 214.80 |
500+ | $ 1.0369 | $ 518.45 |
1,000+ | $ 1.0184 | $ 1018.40 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$