onsemi ML4865CS2
| Produttore | |
| Cod. Prod. | ML4865CS2 |
| Cod. LCSC | C3192697 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | High Voltage High Current Boost Regulator |
| Scheda Tecnica | onsemi ML4865CS2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | onsemi | |
| Imballo | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 200kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Built-in current sense resistor;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 150mA | |
| Quiescent Current | 20uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | onsemi | |
| Imballo | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 200kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Built-in current sense resistor;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 150mA | |
| Quiescent Current | 20uA |
Descrizione
The ML4865 is a high voltage, continuous conduction boost regulator designed for DC to DC conversion in multiple cell battery powered systems. Continuous conduction allows the regulator to maximize output current for a given inductor. The maximum switching frequency can exceed 200kHz, allowing the use of small, low cost inductors. The ML4865 is capable of start - up with input voltages as low as 1.8V and generates a 12V output with output voltage accuracy of ±4%. Unlike most boost regulators, the ML4865 isolates the load from the battery when the SHDN pin is high. An integrated synchronous rectifier eliminates the need for an external Schottky diode and provides a lower forward voltage drop, resulting in higher conversion efficiency. In addition, low quiescent battery current and variable frequency operation result in high efficiency even at light loads. The ML4865 requires only one inductor and two capacitors to build a very small regulator circuit capable of achieving conversion efficiencies approaching 90%.
Caratteristiche
- Guaranteed full load start - up and operation at 1.8V input
- Continuous conduction mode for high output current
- Very low quiescent current
- Pulse frequency modulation and internal synchronous rectification for high efficiency
- Maximum switching frequency >200kHz
- Minimum external components
- Low ON resistance internal switching FETs
- Fixed 12V output can be adjusted to lower output voltages
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.8283 | $ 2.83 |
| 200+ | $ 1.0956 | $ 219.12 |
| 500+ | $ 1.057 | $ 528.50 |
| 1,000+ | $ 1.0369 | $ 1036.90 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | onsemi | |
| Imballo | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 200kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Built-in current sense resistor;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 150mA | |
| Quiescent Current | 20uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | onsemi | |
| Imballo | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 200kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Built-in current sense resistor;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 150mA | |
| Quiescent Current | 20uA |
Descrizione
The ML4865 is a high voltage, continuous conduction boost regulator designed for DC to DC conversion in multiple cell battery powered systems. Continuous conduction allows the regulator to maximize output current for a given inductor. The maximum switching frequency can exceed 200kHz, allowing the use of small, low cost inductors. The ML4865 is capable of start - up with input voltages as low as 1.8V and generates a 12V output with output voltage accuracy of ±4%. Unlike most boost regulators, the ML4865 isolates the load from the battery when the SHDN pin is high. An integrated synchronous rectifier eliminates the need for an external Schottky diode and provides a lower forward voltage drop, resulting in higher conversion efficiency. In addition, low quiescent battery current and variable frequency operation result in high efficiency even at light loads. The ML4865 requires only one inductor and two capacitors to build a very small regulator circuit capable of achieving conversion efficiencies approaching 90%.
Caratteristiche
- Guaranteed full load start - up and operation at 1.8V input
- Continuous conduction mode for high output current
- Very low quiescent current
- Pulse frequency modulation and internal synchronous rectification for high efficiency
- Maximum switching frequency >200kHz
- Minimum external components
- Low ON resistance internal switching FETs
- Fixed 12V output can be adjusted to lower output voltages
C3192697 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

