TI PCF8574ADWG4
| Manufacturer | |
| MPN | PCF8574ADWG4 |
| LCSC Part # | C3192447 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | PCF8574A Remote 8-Bit I/O Expander for I2C Bus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Built-in LED driver;Cascade and address expansion;Reset function | |
| Voltage - Supply | 2.5V~6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit input/output (I/O) expander for the two-wire bidirectional bus (I²C) is designed to operate between 2.5V and 6V VCC. The PCF8574A device provides general-purpose remote I/O expansion for most microcontroller families through the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), which includes latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or an output (without the need for a data direction control signal). Upon power-up, these I/Os are at a high level. In this mode, only a current source connected to VCC is active.
Features
- 10 μA low standby current consumption (maximum)
- I2C to parallel port expander
- Open-drain interrupt output
- Compatible with most microcontrollers
- Latched outputs with high-current drive capability for direct LED driving
- Latch-up performance exceeds 100mA per JESD 78 Class II
Applications
- Telecom shelters: filter units
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation
- Products with GPIO-constrained processors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4947 | $ 4.49 |
| 200+ | $ 1.7405 | $ 348.10 |
| 500+ | $ 1.6788 | $ 839.40 |
| 1,000+ | $ 1.6479 | $ 1647.90 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Built-in LED driver;Cascade and address expansion;Reset function | |
| Voltage - Supply | 2.5V~6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit input/output (I/O) expander for the two-wire bidirectional bus (I²C) is designed to operate between 2.5V and 6V VCC. The PCF8574A device provides general-purpose remote I/O expansion for most microcontroller families through the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), which includes latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or an output (without the need for a data direction control signal). Upon power-up, these I/Os are at a high level. In this mode, only a current source connected to VCC is active.
Features
- 10 μA low standby current consumption (maximum)
- I2C to parallel port expander
- Open-drain interrupt output
- Compatible with most microcontrollers
- Latched outputs with high-current drive capability for direct LED driving
- Latch-up performance exceeds 100mA per JESD 78 Class II
Applications
- Telecom shelters: filter units
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation
- Products with GPIO-constrained processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

