DIODES AP64200SP-13
| Manufacturer | |
| Mfr. Part # | AP64200SP-13 |
| LCSC Part # | C3192345 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | 3.8V to 40V Input, 2A Low IQ Synchronous Buck Converter with Adjustable Frequency |
| Description | 100kHz~2.2MHz Buck Adjustable 2A 800mV~40V SO-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,648
6,648
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8838 | $ 0.88 |
10+ | $ 0.7213 | $ 7.21 |
30+ | $ 0.6392 | $ 19.18 |
100+ | $ 0.5587 | $ 55.87 |
500+ | $ 0.5088 | $ 254.40 |
1,000+ | $ 0.4846 | $ 484.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$