LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse PLED35US product image
Images for reference only

Littelfuse PLED35USRoHS

Manufacturer
MPN
PLED35US
LCSC Part #
C3192244
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
35V SMB(DO-214AA) Lighting Protection RoHS
Datasheetpdf iconLittelfuse PLED35US
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7167$ 0.72
200+$ 0.2775$ 55.50
500+$ 0.268$ 134.00
1,000+$ 0.2632$ 263.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLighting/Lighting Protection
ManufacturerLittelfuse
PackagingSMB(DO-214AA)
Trigger Voltage35V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PLED unidirectional series (PLEDxUx series) open LED protector provides a switched electronic bypass path for individually open-circuit failed LEDs. This ensures that even if a single LED in the string fails open, the remaining LEDs in the string will continue to operate. It also provides reverse battery or reverse supply polarity protection. PLED unidirectional series devices are designed to improve the reliability of outdoor LED lighting applications such as street lights, outdoor signage, aircraft runway lighting, roadside warning lights, and similar applications. PLED unidirectional series devices are compatible with 1W, 2W, and 3W LEDs with a nominal forward voltage of 3V, and are available in two SMT packages: DO-214AA and QFN. The thin CSP of the QFN is ideal for high-density PCB applications.

Features

AI Translation
  • Fast switching
  • Reverse battery/power supply protection
  • Auto-reset after power cycling
  • Available in compact, small-footprint QFN and standard DO214AA packages
  • Compatible with industrial lighting environments
  • IEC 61000-4-2 ESD: 30kV (air), 30kV (contact)
  • ESD protection for data lines per IEC 61000-4-2 (IEC801-2)
  • Compatible with PWM frequencies up to 10kHz
  • RoHS compliant and halogen-free
  • Recognized by UL 497B as an isolating loop circuit protector

Applications

AI Translation
  • Street lights
  • Outdoor signage
  • Aircraft runway lighting
  • Roadside warning lights