LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC9101AUF-1#PBF product image
실제 제품과 다를 수 있음

ADI LTC9101AUF-1#PBF

제조업체
제조사 품번
LTC9101AUF-1#PBF
LCSC 번호
C3192054
포장
QFN-24(4x4)
고객 번호
주요 제원
Power Sourcing Equipment (PSE) 71.3W QFN-24(4x4) Power Over Ethernet (PoE) Controllers RoHS
데이터시트ADI LTC9101AUF-1#PBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 9.2735$ 9.27
200+$ 3.5893$ 717.86
500+$ 3.4627$ 1731.35
1,000+$ 3.401$ 3401.00
표준 패키지91/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
제조업체ADI
포장QFN-24(4x4)
FeaturesPGOOD status indication;Overcurrent Protection;PD detection and disconnect identification;Thermal Protection
TypePower Sourcing Equipment (PSE)
Operating Temperature-40℃~+85℃@(TA)
number of channels48
Power - Max71.3W
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC9101-1/LTC9102/LTC9103 chipset is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 2, 802.3bt Type 3 and 4 compliant Power over Ethernet (PoE) systems. The LTC9101-1/LTC9102/ LTC9103 is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. The LTC9101-1/LTC9102/LTC9103 chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14-bit current/power monitoring, programmable current/ power limits, and versatile fast shut-down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. Autoclass and 5-event physical classification are supported. The LTC9101-1/LTC9102/ LTC9103 includes an j0 serial interface operable up to 1MHz. The LTC9101-1/LTC9102/LTC9103 is pin or I²C programmable to negotiate PD delivered power up to 71.3W.

주요 특징

AI 번역
  • Fully Compliant IEEE 802.3bt Type 3 and 4 PSE
  • Fully Compliant IEEE 802.3at Type 2 PSE
  • Software-Compatible with LTC4291-1/LTC4292
  • Up to 48 PSE Ports with One Power Channel per Port
  • Up to 24 PSE Ports with Two Power Channels per Port
  • ECC-Protected eFlash and Data RAMs
  • Low Power Path Dissipation per Channel
  • 100mΩ Sense Resistance
  • 30mΩ or Lower MOSFET RDS(ON)
  • Chipset Provides Electrical Isolation
  • Eliminates Optos and Isolated 3.3V Supply
  • Very High Reliability Multipoint PD Detection Connection Check Distinguishes Single-Signature and Dual-Signature PDs
  • Continuous Per-Port Power and Current Monitoring
  • 1MHz I²C Compatible Serial Control Interface
  • Pin or I/O Programmable PD Power
  • Available in 24-Lead 4mm x 4mm (LTC9101‑1) and a 64-Lead 7mm x 11mm (LTC9102/LTC9103) QFN Packages

응용 분야

AI 번역
  • PoE PSE Switches/Routers and Midspans