LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IKW15N120CS7XKSA1 product image
Images for reference only

Infineon IKW15N120CS7XKSA1RoHS

Manufacturer
MPN
IKW15N120CS7XKSA1
LCSC Part #
C3191655
Packaging
TO-247-3
Customer #
Key Attributes
IGBT 1.2kV 36A TO-247-3
Datasheetpdf iconInfineon IKW15N120CS7XKSA1
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3551$ 4.36
10+$ 3.6912$ 36.91
30+$ 3.2954$ 98.86
100+$ 2.8964$ 289.64
500+$ 2.7123$ 1356.15
1,000+$ 2.6299$ 2629.90
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerInfineon
PackagingTO-247-3
Td(off)170ns
Pd - Power Dissipation176W
Td(on)23ns
Operating Temperature-40℃~+175℃@(Tj)
Current - Collector(Ic)36A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)-
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2V@15V,15A
Gate Charge(Qg)95nC
Reverse Recovery Time(trr)135ns
Switching Energy(Eoff)700uJ
Turn-On Energy (Eon)750uJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • VCE = 1200 V
  • lc = l5 A
  • IGBT co-packed with full current, soft and low Qrr diode
  • Low saturation voltage VCE(sat) = 2.0 V at Tvj = 175 °C
  • Optimized for hard switching topologies (2-L inverter, 3-L NPC T-type, ...)
  • Short circuit ruggedness 8 µsec
  • Wide range of dv/dt controllability

Applications

AI Translation
  • Industrial Drives
  • Industrial Power Supplies
  • Solar Inverters