Infineon IKA10N60TXKSA1
| Manufacturer | |
| MPN | IKA10N60TXKSA1 |
| LCSC Part # | C3191643 |
| Packaging | TO-220-3-31 |
| Customer # | |
| Key Attributes | Low Loss DuoPack: IGBT in TRENCHSTOP and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HE diode |
| Datasheet | Infineon IKA10N60TXKSA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3-31 | |
| Pd - Power Dissipation | 30W | |
| Td(off) | 215ns | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 11.7A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.3mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@10A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 270uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 551pF | |
| Gate Charge(Qg) | 62nC@15V | |
| Output Capacitance(Coes) | 40pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3-31 | |
| Pd - Power Dissipation | 30W | |
| Td(off) | 215ns | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 11.7A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.3mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@10A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 270uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 551pF | |
| Gate Charge(Qg) | 62nC@15V | |
| Output Capacitance(Coes) | 40pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Washing Machine
- Air Condition
- Inverter and Variable Speed Drive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0787 | $ 3.08 |
| 10+ | $ 3.0348 | $ 30.35 |
| 50+ | $ 3.004 | $ 150.20 |
| 100+ | $ 2.9747 | $ 297.47 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3-31 | |
| Pd - Power Dissipation | 30W | |
| Td(off) | 215ns | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 11.7A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.3mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@10A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 270uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 551pF | |
| Gate Charge(Qg) | 62nC@15V | |
| Output Capacitance(Coes) | 40pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3-31 | |
| Pd - Power Dissipation | 30W | |
| Td(off) | 215ns | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 11.7A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.3mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@10A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 270uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 551pF | |
| Gate Charge(Qg) | 62nC@15V | |
| Output Capacitance(Coes) | 40pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Washing Machine
- Air Condition
- Inverter and Variable Speed Drive
C3191643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IKP10N60T | Infineon | TO-220-3 | 96 | $ 2.4029 | ||
| IGP10N60T | Infineon | TO-220-3 | 18 | $ 1.5788 | ||
| FGP20N60UFDTU | onsemi | TO-220 | 520 | $ 1.3652 | ||
| IKP20N60H3 | Infineon | TO-220-3 | 140 | $ 2.9398 | ||
| IKP15N60T | Infineon | TO-220-3 | 16 | $ 1.7849 | ||
| IKA10N65ET6 | Infineon | TO-220-3 | 2 | $ 1.5243 | ||
| H08T60 | Huixin | TO-220 | 162 | $0.9068 $1.0304 | ||
| MSG30T65FT | MASPOWER | TO-220 | 14 | $ 1.6166 | ||
| IKP20N60TXKSA1 | Infineon | TO-220-3 | 0 | $ 3.6213 | ||
| STGP10H60DF | ST | TO-220 | 0 | $ 2.2137 |



